Filter Your Search
1 - 1 of 1 results
|
74ABT16823DGGRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.8 ns | 6.8 ns | 2 | 9 | YES | TSSOP | 150 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | 64 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | unknown | 8542.39.00.01 |