Filter Your Search
1 - 10 of 12 results
|
74ABT16821ADL
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 3.7 ns | 20 | YES | SSOP | 160 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | 64 mA | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74ABT16821ADL,118
Nexperia
|
Check for Price | Obsolete | 7.50 MM, PLASTIC, MO-118, SOT371-1, SSOP-56 | SSOP | 56 | SOT371-1 | Nexperia | ||||||||||||||||||||||||||||||||||||||||||||||
|
74ABT16821ADL,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 3.7 ns | 2 | 10 | YES | SSOP | 160 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | SSOP | 56 | SOT371-1 | |||||||||
|
74ABT16821ADL,112
Nexperia
|
Check for Price | Obsolete | 7.50 MM, PLASTIC, MO-118, SOT371-1, SSOP-56 | SSOP | 56 | SOT371-1 | Nexperia | ||||||||||||||||||||||||||||||||||||||||||||||
|
74ABT16821ADL,518
Nexperia
|
Check for Price | Obsolete | 5 V | 3.7 ns | 3.7 ns | 2 | 10 | YES | SSOP | 160 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | SSOP, SSOP56,.4 | 8542.39.00.01 | SSOP | 56 | SOT371-1 | Nexperia | |||||
|
74ABT16821ADL
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 3.7 ns | 2 | 10 | YES | SSOP | 160 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | SSOP | 56 | ||||
|
74ABT16821ADL,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 3.7 ns | 2 | 10 | YES | SSOP | 160 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | SSOP | 56 | SOT371-1 | |||||||||
|
74ABT16821ADL-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | SSOP | 56 | |||||||||
|
74ABT16821ADL,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 3.7 ns | 2 | 10 | YES | SSOP | 160 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | SSOP | 56 | SOT371-1 | |||
|
74ABT16821ADL,512
Nexperia
|
Check for Price | Obsolete | 5 V | 3.7 ns | 3.7 ns | 2 | 10 | YES | SSOP | 160 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | SSOP, SSOP56,.4 | 8542.39.00.01 | SSOP | 56 | SOT371-1 | Nexperia |