Parametric results for: 74VHCT257ATTR under Multiplexer/Demultiplexers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74vhct257attr
Select parts from the table below to compare.
Compare
Compare
74VHCT257ATTR
STMicroelectronics
Check for Price Yes Obsolete 5 V 9 ns 9 ns 4 2 1 YES TSSOP 50 pF 3-STATE AHCT/VHCT MULTIPLEXER CMOS 8 mA TRUE 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01