Parametric results for: 74VHCT08AT under Gates

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 74vhct08at
Select parts from the table below to compare.
Compare
Compare
74VHCT08AT
STMicroelectronics
Check for Price No No Obsolete 5 V 9 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHCT/VHCT AND GATE CMOS 8 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP TSSOP, TSSOP14,.25 14 not_compliant 8542.39.00.01
74VHCT08ATTR
STMicroelectronics
Check for Price Yes Yes Obsolete 5 V 9 ns 9 ns 4 2 YES TSSOP 50 pF NO AHCT/VHCT AND GATE CMOS 8 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP TSSOP, TSSOP14,.25 14 compliant 8542.39.00.01 STMicroelectronics