Filter Your Search
1 - 10 of 15 results
|
MC74VHC4066MG
onsemi
|
Check for Price | Yes | Obsolete | SPST | e4 | 260 | NICKEL PALLADIUM GOLD | ON SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
74VHC4066MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 215 Ω | 10 Ω | 25 ns | 45 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-120AC, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
74VHC4066MX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | YES | 180 Ω | 10 Ω | 58 ns | 100 ns | SPST | CMOS | 1 | 4 | 44 dB | 12 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74VHC4066MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 215 Ω | 10 Ω | 25 ns | 45 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, MO-153AB, TSSOP-14 | unknown | 8542.39.00.01 | TSSOP | 14 | |||||
|
74VHC4066M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 215 Ω | 10 Ω | 25 ns | 45 ns | SPST | CMOS | 1 | 4 | 42 dB | 12 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-120AC, SOIC-14 | unknown | SOIC | 14 | ||||||||
|
74VHC4066MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 215 Ω | 10 Ω | 25 ns | 45 ns | SPST | CMOS | 1 | 4 | 42 dB | 12 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-120AC, SOIC-14 | unknown | SOIC | 14 | ||||||||
|
74VHC4066MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 215 Ω | 10 Ω | 25 ns | 45 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, MO-153AB, TSSOP-14 | unknown | 8542.39.00.01 | TSSOP | 14 | |||||
|
74VHC4066M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 215 Ω | 10 Ω | 25 ns | 45 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-120AC, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
74VHC4066M
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | YES | 180 Ω | 10 Ω | 58 ns | 100 ns | SPST | CMOS | NO | 1 | 4 | 44 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||
|
74VHC4066MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 215 Ω | 10 Ω | 25 ns | 45 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 |