Filter Your Search
1 - 10 of 63 results
|
74VHC4051AFT
Toshiba America Electronic Components
|
$0.2043 | Yes | Active | 3 V | YES | 86 Ω | 5 Ω | 37 ns | 37 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 45 dB | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSSOP, | unknown | 8542.39.00.01 | Toshiba | ||||||||||||||||||
|
74VHC4051AFT(BJ,K)
Toshiba America Electronic Components
|
$0.2809 | Active | 3 V | YES | 86 Ω | 5 Ω | 37 ns | 37 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 45 dB | SEPARATE OUTPUT | 5.5 V | 2 V | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | unknown | Toshiba | |||||||||||||||||||
|
NLV74VHC4051DR2G
onsemi
|
$0.2810 | Yes | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 83 ns | 76 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 1 | 50 dB | 80 µA | 12 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.7 mm | 3.9 mm | ONSEMI | SOIC-16 | compliant | 8542.39.00.01 | onsemi | SOIC 16 LEAD | 16 | 751B-05 | |||||||
|
MC74VHC4051DTR2G
onsemi
|
$0.3945 | Yes | Active | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 83 ns | 76 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 8 | 1 | 40 dB | 80 µA | 12 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | compliant | 8542.39.00.01 | onsemi | TSSOP-16 | 16 | 948F-01 | |||||
|
MC74VHC4051DR2G
onsemi
|
$0.4166 | Yes | Active | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 83 ns | 76 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 8 | 1 | 40 dB | 80 µA | 12 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOP-16 | compliant | 8542.39.00.01 | onsemi | SOIC 16 LEAD | 16 | 751B-05 | |||||
|
MC74VHC4051DR2
onsemi
|
Check for Price | No | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 83 ns | 76 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 8 | 1 | 40 dB | 80 µA | 12 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOP-16 | not_compliant | 8542.39.00.01 | onsemi | SOIC | 16 | |||||||
|
MC74VHC4051DR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 83 ns | 76 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 8 | 1 | 40 dB | 12 V | 2 V | MILITARY | R-PDSO-G16 | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP-16 | unknown | SOIC | 16 | ||||||||||||
|
74VHC4051N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | NO | -4.5 V | 120 Ω | 5 Ω | 46 ns | 37 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 8 | 1 | 44 dB | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 16 | ||||||||||||
|
74VHC4051M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 46 ns | 37 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 8 | 1 | 44 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 16 | ||||||||||||
|
74VHC4051WMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 46 ns | 37 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 8 | 1 | 44 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 |