Filter Your Search
1 - 10 of 82 results
|
74VHC374FT(BJ)
Toshiba America Electronic Components
|
$0.2516 | Active | 3.3 V | 20.5 ns | 20.5 ns | 1 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE LOW | 80 mA | 2 | TRUE | 75 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | TSSOP-20 | unknown | |||||||||||||||||
|
74VHC374MX
onsemi
|
$0.3226 | Yes | End Of Life | 3.3 V | 18.5 ns | 11.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | ONSEMI | 0.300 INCH, MS-013, SOIC-20 | compliant | 751BJ | 8542.39.00.01 | onsemi | ||||||||
|
MC74VHC374DTR2G
onsemi
|
$0.3373 | Yes | Active | 3.3 V | 18.5 ns | 11.5 ns | 1 | 8 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | compliant | 9.48 | 8542.39.00.01 | onsemi | TSSOP 20 LEAD | 20 | ||||||
|
MC74VHC374DWR2G
onsemi
|
$0.3962 | Yes | Active | 3.3 V | 18.5 ns | 11.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 | compliant | 751D-05 | 8542.39.00.01 | onsemi | SOIC-20 WB | 20 | ||||||
|
74VHC374MTC
onsemi
|
$0.4018 | Yes | End Of Life | 3.3 V | 18.5 ns | 11.5 ns | 1 | 8 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | 4.40 MM, MO-153AC, TSSOP-20 | compliant | 948AQ | 8542.39.00.01 | onsemi | ||||||||
|
74VHC374MTCX
onsemi
|
$0.4841 | Yes | Active | 3.3 V | 18.5 ns | 11.5 ns | 1 | 8 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | 4.40 MM, MO-153AC, TSSOP-20 | compliant | 948AQ | 8542.39.00.01 | onsemi | ||||||||
|
MC74VHC374MELG
onsemi
|
$0.6807 | Yes | Obsolete | 3.3 V | 18.5 ns | 11.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ONSEMI | SOIC-20 | unknown | 8542.39.00.01 | SOIC | 20 | ||||||||
|
MC74VHC374DTR2
onsemi
|
$51.1882 | Yes | Obsolete | 3.3 V | 18.5 ns | 11.5 ns | 1 | 8 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | unknown | 8542.39.00.01 | TSSOP | 20 | |||||||||
|
MC74VHC374DT
onsemi
|
$51.2071 | Yes | Obsolete | 3.3 V | 18.5 ns | 11.5 ns | 1 | 8 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | unknown | 8542.39.00.01 | TSSOP | 20 | |||||||||
|
MC74VHC374M
onsemi
|
$51.2848 | Yes | Obsolete | 3.3 V | 18.5 ns | 11.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ONSEMI | EIAJ, SOIC-20 | unknown | 8542.39.00.01 | SOIC | 20 |