Filter Your Search
1 - 10 of 80 results
|
74VHC373MTC
onsemi
|
$0.2664 | Yes | End Of Life | 3.3 V | 16.5 ns | 10.5 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 948AQ | compliant | 8542.39.00.01 | onsemi | ||||||
|
74VHC373MX
onsemi
|
$0.3932 | Yes | End Of Life | 3.3 V | 16.5 ns | 10.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | ONSEMI | SOIC-20 | 751BJ | compliant | 8542.39.00.01 | onsemi | ||||||
|
74VHC373M
onsemi
|
$0.4137 | Yes | End Of Life | 3.3 V | 16.5 ns | 10.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | ONSEMI | SOIC-20 | 751BJ | compliant | 8542.39.00.01 | onsemi | ||||||
|
74VHC373MTCX
onsemi
|
$0.4876 | Yes | Active | 3.3 V | 16.5 ns | 10.5 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 948AQ | compliant | 8542.39.00.01 | onsemi | ||||||
|
MC74VHC373DTR2G
onsemi
|
$0.5898 | Yes | Active | 3.3 V | 16.5 ns | 10.5 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | LEAD FREE, TSSOP-20 | 9.48 | compliant | 8542.39.00.01 | onsemi | TSSOP 20 LEAD | 20 | ||||
|
MC74VHC373DWR2G
onsemi
|
$0.7113 | Yes | Active | 3.3 V | 16.5 ns | 10.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | SOIC-20 WB | 20 | ||||
|
TC74VHC373FS-EL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 10.5 ns | 1 | 8 | YES | LSSOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | MAX VOLP = 0.8V @ VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1NS | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20 | unknown | SSOP | 20 | ||||||||||||
|
MC74VHC373DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 17 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | DISABLE & ENABLE TIME @ RL=1K | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||||||||
|
MC74VHC373DTR2
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 16.5 ns | 10.5 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ON SEMICONDUCTOR | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | TSSOP | 20 | |||||||
|
74VHC373T
STMicroelectronics
|
Check for Price | No | Obsolete | 3.3 V | 16.5 ns | 10.5 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP, TSSOP20,.25 | not_compliant | 8542.39.00.01 | TSSOP | 20 |