Filter Your Search
1 - 3 of 3 results
|
74VHC27SJX
Texas Instruments
|
Check for Price | Transferred | 5 V | 9 ns | 3 | 3 | YES | SOP | 50 pF | AHC/VHC | NOR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
74VHC27SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 14 ns | 9 ns | 3 | 3 | YES | SOP | 50 pF | NO | AHC/VHC | NOR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | ||
|
74VHC27SJX
onsemi
|
Check for Price | Active | 3.3 V | 14 ns | 3 | 3 | YES | SOP | AHC/VHC/H/U/V | NOR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 |