Parametric results for: 74VHC161N under Counters

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: 74vhc161n
Select parts from the table below to compare.
Compare
Compare
74VHC161N
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 18.5 ns 1 4 NO DIP UP POSITIVE EDGE AHC/VHC/H/U/V BINARY COUNTER CMOS 115 MHz YES SYNCHRONOUS 5.5 V 2 V INDUSTRIAL R-PDIP-T16 COMMERCIAL NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown
74VHC161N
National Semiconductor Corporation
Check for Price No Transferred 5 V 11.5 ns 1 4 NO DIP 50 pF UP POSITIVE EDGE AHC/VHC BINARY COUNTER CMOS TCO OUTPUT 85 MHz YES 8 mA SYNCHRONOUS 5.5 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-16 compliant
74VHC161N
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 18.5 ns 1 4 NO DIP 50 pF UP POSITIVE EDGE AHC/VHC/H/U/V BINARY COUNTER CMOS 115 MHz YES 8 mA SYNCHRONOUS 5.5 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE RAIL THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm FAIRCHILD SEMICONDUCTOR CORP DIP 0.300 INCH, MS-001, PLASTIC, DIP-16 16 compliant 8542.39.00.01
74VHC161N
Texas Instruments
Check for Price No Transferred 5 V 11.5 ns 1 4 NO DIP 50 pF UP POSITIVE EDGE AHC/VHC BINARY COUNTER CMOS TCO OUTPUT 85 MHz YES 8 mA SYNCHRONOUS 5.5 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01