Filter Your Search
1 - 10 of 135 results
|
74VHC14MTC
onsemi
|
$0.1693 | Yes | Obsolete | 5 V | 18.5 ns | 12 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 WB | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||||
|
74VHC14FT(BJ)
Toshiba America Electronic Components
|
$0.2019 | Active | 5 V | 20.5 ns | 20.5 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP-14 | unknown | Toshiba | |||||||||||||||||
|
74VHC14PW,118
Nexperia
|
$0.2076 | Yes | Active | 5 V | 20.5 ns | 6 | 1 | YES | TSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-14 | SOT402-1 | compliant | 8542.39.00.01 | Nexperia | 14 | 2017-02-01 | |||||||||||
|
74VHC14MX
onsemi
|
$0.2123 | Yes | Obsolete | 5 V | 18.5 ns | 12 ns | 6 | 1 | YES | SOP | 50 pF | YES | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | |||||||
|
74VHC14D,118
Nexperia
|
$0.2546 | Yes | Active | 5 V | 20.5 ns | 6 | 1 | YES | SOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | 14 | 2017-02-01 | |||||||||||
|
74VHC14M
onsemi
|
$0.2731 | Yes | Obsolete | 5 V | 18.5 ns | 12 ns | 6 | 1 | YES | SOP | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.625 mm | ONSEMI | SOIC-14 | SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | ||||||||
|
MC74VHC14DR2G
onsemi
|
$0.2917 | Yes | Active | 3.3 V | 18.5 ns | 12 ns | 6 | 1 | YES | SOP | 50 pF | YES | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | 14 | ||||||
|
TC74VHC14FK(EL,K)
Toshiba America Electronic Components
|
$0.3068 | Yes | Yes | Active | 3.3 V | 18.5 ns | 6 | 1 | YES | VSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 4 mm | TOSHIBA CORP | VSSOP, | unknown | Toshiba | |||||||||||||||||||
|
74VHC14MTCX
onsemi
|
$0.3499 | Yes | Active | 5 V | 18.5 ns | 12 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 WB | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||||
|
MC74VHC14DTR2G
onsemi
|
$0.3504 | Yes | Active | 3.3 V | 18.5 ns | 12 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | 14 |