Filter Your Search
1 - 2 of 2 results
![]() |
74VHC139TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 16.5 ns | 10.5 ns | 2 | YES | TSSOP | 50 pF | AHC/VHC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
74VHC139T
STMicroelectronics
|
Check for Price | No | Obsolete | 3.3 V | 16.5 ns | 10.5 ns | 2 | YES | TSSOP | 50 pF | AHC/VHC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 |