Parametric results for: 74VHC132M under Gates

Filter Your Search

1 - 10 of 37 results

|
-
-
-
-
-
Manufacturer Part Number: 74vhc132m
Select parts from the table below to compare.
Compare
Compare
74VHC132M
onsemi
$0.2393 Yes Obsolete 5 V 17.5 ns 11 ns 4 2 YES SOP 50 pF YES AHC/VHC NAND GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.6235 mm ONSEMI SOIC-14 SOIC-14 751EF compliant 8542.39.00.01 onsemi
74VHC132MTCX
onsemi
$0.3194 Yes Active 5 V 17.5 ns 11 ns 4 2 YES TSSOP 50 pF YES AHC/VHC NAND GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 WB TSSOP-14 948G compliant 8542.39.00.01 onsemi
74VHC132MX
onsemi
$0.3335 Yes Obsolete 5 V 17.5 ns 11 ns 4 2 YES SOP 50 pF YES AHC/VHC NAND GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.6235 mm ONSEMI SOIC-14 SOIC-14 751EF compliant 8542.39.00.01 onsemi
MC74VHC132ML2
onsemi
Check for Price No Obsolete 5 V 17.5 ns 11 ns 4 2 YES SOP 50 pF YES AHC/VHC/H/U/V NAND GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ON SEMICONDUCTOR SOP, SOP14,.3 not_compliant 8542.39.00.01
74VHC132MTC
National Semiconductor Corporation
Check for Price Transferred 5 V 11 ns 4 2 YES TSSOP 50 pF AHC/VHC NAND GATE CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, TSSOP-14 unknown
74VHC132M
National Semiconductor Corporation
Check for Price Transferred 5 V 11 ns 4 2 YES SOP 50 pF AHC/VHC NAND GATE CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOIC-14 unknown 8542.39.00.01
74VHC132MTCX
Texas Instruments
Check for Price Transferred 5 V 11 ns 4 2 YES TSSOP 50 pF AHC/VHC NAND GATE CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NATIONAL SEMICONDUCTOR CORP TSSOP TSSOP, unknown 8542.39.00.01 14
74VHC132MTC
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 17.5 ns 4 2 YES TSSOP AHC/VHC/H/U/V NAND GATE CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, unknown 14
74VHC132M
STMicroelectronics
Check for Price Yes Obsolete 5 V 17.5 ns 11 ns 4 2 YES SOP 50 pF YES AHC/VHC NAND GATE CMOS 8 mA 5.5 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 40 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC SOP-14 unknown 8542.39.00.01 14
MC74VHC132ML1
onsemi
Check for Price No Obsolete 5 V 17.5 ns 11 ns 4 2 YES SOP 50 pF YES AHC/VHC/H/U/V NAND GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ON SEMICONDUCTOR SOP, SOP14,.3 not_compliant 8542.39.00.01