Filter Your Search
1 - 5 of 5 results
|
74VHC125SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8.5 ns | 1 | 4 | YES | SOP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
74VHC125SJX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8.5 ns | 8.5 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 1NS; INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||
|
74VHC125SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 8.5 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 | SOP | 14 | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | EAR99 | |||||
|
74VHC125SJX
onsemi
|
Check for Price | Yes | No | Obsolete | 5 V | 13 ns | 4 | 1 | YES | SOP | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | SOP-14 | compliant | 8542.39.00.01 | M14D | ||||||||||||||||||||||
|
74VHC125SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 13 ns | 4 | 1 | YES | SOP | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 14 |