Filter Your Search
1 - 1 of 1 results
|
74VHC08MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 14 ns | 9 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 |