Filter Your Search
1 - 6 of 6 results
|
74VHC04MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | AHC/VHC | INVERTER | CMOS | INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74VHC04MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | AHC/VHC | INVERTER | CMOS | INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74VHC04MX
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHC/VHC | INVERTER | CMOS | 8 mA | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.625 mm | ONSEMI | SOIC-14 | compliant | 8542.39.00.01 | 751EF | onsemi | |||||||
|
74VHC04MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 12 ns | 6 | 1 | YES | SOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||||||||
|
74VHC04MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 12 ns | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||||||
|
74VHC04MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 12 ns | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | compliant | 8542.39.00.01 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | EAR99 |