Filter Your Search
1 - 2 of 2 results
![]() |
74VHC03MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP-14 | 14 | unknown | 8542.39.00.01 | |||
![]() |
74VHC03M
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP-14 | 14 | compliant | 8542.39.00.01 |