Filter Your Search
1 - 4 of 4 results
![]() |
74VCX16722MTD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 9.2 ns | 1 | 22 | YES | TSSOP | 30 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 6.10 MM, MO-153EF, TSSOP-64 | 64 | unknown | 8542.39.00.01 | |||||
![]() |
74VCX16722MTDX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 9.2 ns | 1 | 22 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G64 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 64 | unknown | ||||||||
![]() |
74VCX16722MTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 9.2 ns | 1 | 22 | YES | TSSOP | 30 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 6.10 MM, MO-153EF, TSSOP-64 | 64 | unknown | 8542.39.00.01 | |||||
![]() |
74VCX16722MTDX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 9.2 ns | 1 | 22 | YES | TSSOP | 30 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP64,.32,20 | 64 | compliant | 8542.39.00.01 |