Filter Your Search
1 - 4 of 4 results
|
NL74VCX16374DTR
Motorola Mobility LLC
|
Check for Price | Transferred | 3.3 V | 7.8 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | MOTOROLA INC | TSSOP | TSSOP, | 48 | unknown | 8542.39.00.01 | |||||||||||||||
|
NL74VCX16374DTR
Motorola Semiconductor Products
|
Check for Price | Transferred | 3.3 V | 7.8 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
NL74VCX16374DTR
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 7.8 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP-48 | 48 | compliant | 8542.39.00.01 | |||||||||||
|
74VCX16374DTR
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 7.8 ns | 3 ns | 2 | 8 | YES | TSSOP | 250 MHz | 30 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 |