Filter Your Search
1 - 10 of 35 results
|
74VCX16374MTDX
onsemi
|
$0.6716 | Yes | Obsolete | 3.3 V | 39 ns | 3 ns | 2 | 8 | YES | TSSOP | 250 MHz | 30 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ONSEMI | TSSOP-48 | TSSOP-48 | 948BQ | compliant | 8542.39.00.01 | onsemi | |||||
|
74VCX16374DT
onsemi
|
$0.9010 | No | Obsolete | 3.3 V | 7.8 ns | 3 ns | 2 | 8 | YES | TSSOP | 250 MHz | 30 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | ONSEMI | TSSOP | LEAD FREE, TSSOP-48 | not_compliant | 8542.39.00.01 | 48 | |||||||
|
MC74VCX16374DT
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 6 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | MOTOROLA INC | TSSOP | TSSOP, | unknown | 8542.39.00.01 | 48 | |||||||||||||||||
|
NL74VCX16374DT
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 7.8 ns | 3 ns | 2 | 8 | YES | TSSOP | 250 MHz | 30 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP48,.3,20 | not_compliant | 8542.39.00.01 | 48 | |||||||||
|
74VCX16374DT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 7.8 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NOT SPECIFIED | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | unknown | 48 | ||||||||||||||
|
74VCX16374G
onsemi
|
Check for Price | Yes | Active | 3.3 V | 39 ns | 2 | 8 | YES | LFBGA | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PBGA-B54 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 8 mm | ONSEMI | FBGA-54 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
74VCX16374T
STMicroelectronics
|
Check for Price | No | Obsolete | 3.3 V | 8 ns | 3 ns | 2 | 8 | YES | TSSOP | 250 MHz | 30 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.8 V | MILITARY | R-PDSO-G48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP48,.3,20 | not_compliant | 8542.39.00.01 | 48 | ||||||||||
|
74VCX16374MTD_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 39 ns | 3 ns | 2 | 8 | YES | TSSOP | 250 MHz | 30 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | compliant | 8542.39.00.01 | 48 | ||||||||
|
PI74VCX16374V
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 6.3 ns | 3 ns | 2 | 8 | YES | SSOP | 250 MHz | 30 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | compliant | 8542.39.00.01 | 48 | EAR99 | ||||||||
|
PI74VCX16374A
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 6 ns | 3 ns | 2 | 8 | YES | TSSOP | 250 MHz | 30 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | compliant | 8542.39.00.01 | 48 | EAR99 |