Parametric results for: 74VCX16373TTR under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74vcx16373ttr
Select parts from the table below to compare.
Compare
Compare
74VCX16373TTR
STMicroelectronics
Check for Price Yes Obsolete 2.5 V 9 ns 4 ns 2 8 YES TSSOP 30 pF 3-STATE ALVC/VCX/A BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 1.8 V MILITARY R-PDSO-G48 Not Qualified e4 1 125 °C -55 °C 48 PLASTIC/EPOXY TSSOP56,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm STMICROELECTRONICS TSSOP TSSOP-48 48 unknown 8542.39.00.01