Filter Your Search
1 - 3 of 3 results
|
74VCX163245MTDX
onsemi
|
$1.5827 | Yes | End Of Life | 1.8 V | 6.2 ns | 5.8 ns | 2 | 8 | YES | TSSOP | 30 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | 2.3V TO 3.6V SUPPLY FOR PORT A; 1.65V TO 2.7V SUPPLY FOR PORT B | COMMON CONTROL | 6 mA | 2 | TRUE | 2.7 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ONSEMI | 6.10 MM, MO-153ED, TSSOP-48 | 948BQ | compliant | 8542.39.00.01 | onsemi | ||||||
|
74VCX163245MTDX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 6.2 ns | 5.8 ns | 2 | 8 | YES | TSSOP | 30 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | 2.3V TO 3.6V SUPPLY FOR PORT A; 1.65V TO 2.7V SUPPLY FOR PORT B | COMMON CONTROL | 6 mA | 2 | TRUE | 2.7 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 6.10 MM, MO-153ED, TSSOP-48 | compliant | 8542.39.00.01 | TSSOP | 48 | ||||||||
|
74VCX163245MTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 6.2 ns | 5.8 ns | 2 | 8 | YES | TSSOP | 30 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | 2.3V TO 3.6V SUPPLY FOR PORT A; 1.65V TO 2.7V SUPPLY FOR PORT B | COMMON CONTROL | 6 mA | 2 | TRUE | 2.7 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 6.10 MM, MO-153ED, TSSOP-48 | 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | compliant | 8542.39.00.01 | TSSOP | 48 | EAR99 |