Filter Your Search
1 - 2 of 2 results
|
74VCX162244TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 6.2 ns | 4 ns | 4 | 4 | YES | TSSOP | 30 pF | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.8 V | MILITARY | R-PDSO-G48 | Not Qualified | e4 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | ||
|
74VCX162244T
STMicroelectronics
|
Check for Price | No | Obsolete | 3.3 V | 6.2 ns | 3.4 ns | 4 | 4 | YES | TSSOP | 30 pF | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.8 V | MILITARY | R-PDSO-G48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 |