Filter Your Search
1 - 1 of 1 results
|
74VCX132MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 16.4 ns | 3.3 ns | 4 | 2 | YES | TSSOP | 30 pF | YES | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153AB, TSSOP-14 | 14 | unknown | 8542.39.00.01 |