Filter Your Search
1 - 2 of 2 results
|
74VCX132BQX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 V | 16.4 ns | 4 | 2 | YES | HVQCCN | ALVC/VCX/A | NAND GATE | CMOS | 3.6 V | 1.4 V | INDUSTRIAL | R-XQCC-N14 | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | HVQCCN, | 14 | unknown | ||||||||||
|
74VCX132BQX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 16.4 ns | 3.3 ns | 4 | 2 | YES | HVQCCN | 30 pF | YES | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.4 V | INDUSTRIAL | R-XQCC-N14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | TIN | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | QFN | 2.50 X 3 MM, MO-241AA, DQFN-14 | 14 | compliant | 8542.39.00.01 |