Filter Your Search
1 - 2 of 2 results
|
74V1G00CTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 11.5 ns | 11.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 74V | NAND GATE | CMOS | 4 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | SC-70 | SOT-323, 5 PIN | 5 | SOT323 | compliant | 8542.39.00.01 | STMicroelectronics | ||
|
74V1G00C
STMicroelectronics
|
Check for Price | No | No | Obsolete | 3.3 V | 11.5 ns | 13 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 74V | NAND GATE | CMOS | 4 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP6,.08 | 5 | not_compliant | 8542.39.00.01 |