Filter Your Search
1 - 5 of 5 results
|
IDT74SSTU32866BBFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 2.15 ns | 1 | 25 | YES | LFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | TTL | 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE | 270 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA96,6X16,32 | 96 | unknown | 8542.39.00.01 | |||||
|
74SSTU32866BBFG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | BUS DRIVER | e1 | 3 | 260 | TIN SILVER COPPER | RENESAS ELECTRONICS CORP | CABGA | LFBGA-96 | 96 | compliant | 8542390000 | BFG96 | NLR | Renesas Electronics | ||||||||||||||||||||||||||||||||
|
74SSTU32866BBFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 2.15 ns | 1 | 25 | YES | LFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE | 270 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | GREEN, LFBGA-96 | 96 | unknown | 8542.39.00.01 | BFG96 | |||||
|
IDT74SSTU32866BBFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 2.15 ns | 1 | 25 | YES | LFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | TTL | 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE | 270 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA96,6X16,32 | 96 | unknown | 8542.39.00.01 | |||||
|
74SSTU32866BBFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 2.15 ns | 1 | 25 | YES | LFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | TTL | 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE | 270 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | GREEN, LFBGA-96 | 96 | unknown | 8542.39.00.01 | BFG96 |