Filter Your Search
1 - 10 of 10 results
|
IDT74SSTU32864BFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA96,6X16,32 | 96 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
74SSTU32864BF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.8 V | 2.35 ns | 2.35 ns | 1 | 25 | YES | LFBGA | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | SSTU | BUS DRIVER | TTL | 8 mA | 2 | TRUE | 40 mA | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | TIN LEAD | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA96,6X16,32 | 96 | not_compliant | 8542.39.00.01 | ||||||
|
IDT74SSTU32864BF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.8 V | 2.35 ns | 2.35 ns | 1 | 25 | YES | LFBGA | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | SSTU | BUS DRIVER | TTL | 8 mA | 2 | TRUE | 40 mA | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | TIN LEAD | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA96,6X16,32 | 96 | not_compliant | 8542.39.00.01 | ||||||
|
74SSTU32864BFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | GREEN, LFBGA-96 | 96 | compliant | 8542.39.00.01 | BFG96 | ||||||||||||||||||||||||||||||||||||||||||||
|
74SSTU32864BFG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 2.35 ns | 2.35 ns | 1 | 25 | YES | LFBGA | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | SSTU | BUS DRIVER | TTL | 8 mA | 2 | TRUE | 40 mA | 1.9 V | 1.7 V | R-PBGA-B96 | e1 | 3 | 70 °C | 260 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | RENESAS ELECTRONICS CORP | CABGA | 96 | compliant | 8542390000 | BFG96 | NLR | Renesas Electronics | ||||||
|
74SSTU32864BF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA96,6X16,32 | 96 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
IDT74SSTU32864BFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 2.35 ns | 2.35 ns | 1 | 25 | YES | LFBGA | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | SSTU | BUS DRIVER | TTL | 8 mA | 2 | TRUE | 40 mA | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA96,6X16,32 | 96 | unknown | 8542.39.00.01 | |||||
|
74SSTU32864BFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | GREEN, LFBGA-96 | 96 | compliant | 8542.39.00.01 | BFG96 | ||||||||||||||||||||||||||||||||||||||||||||
|
IDT74SSTU32864BF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.8 V | 2.35 ns | 2.35 ns | 1 | 25 | YES | LFBGA | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | SSTU | BUS DRIVER | TTL | 8 mA | 2 | TRUE | 40 mA | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN LEAD | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA96,6X16,32 | 96 | not_compliant | 8542.39.00.01 | ||||||
|
74SSTU32864BFG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 2.35 ns | 2.35 ns | 1 | 25 | YES | LFBGA | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | SSTU | BUS DRIVER | TTL | 8 mA | 2 | TRUE | 40 mA | 1.9 V | 1.7 V | R-PBGA-B96 | e1 | 3 | 70 °C | 260 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | RENESAS ELECTRONICS CORP | CABGA | 96 | compliant | 8542390000 | BFG96 | NLR | Renesas Electronics |