Filter Your Search
1 - 10 of 39 results
|
DM74S475AJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 45 ns | OTP ROM | 512 | 512 words | 170 µA | TTL | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
DM74S475V
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 65 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 170 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.32.00.71 | QCCJ, LDCC28,.5SQ | |||||
|
SN74S475N1
Texas Instruments
|
Check for Price | No | Obsolete | 8.192 kbit | 4 | 2KX4 | OTP ROM | 1 | 2000 | 512 words | ASYNCHRONOUS | PARALLEL | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.32.00.71 | DIP, DIP24,.6 | ||||||||||||||||
|
DM74S475VX
National Semiconductor Corporation
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 65 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.32.00.71 | QCCJ, | ||||||||||
|
DM74S475J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 65 ns | OTP ROM | 512 | 512 words | 170 µA | TTL | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
DM74S475AN
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 170 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 31.915 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.32.00.71 | DIP, DIP24,.6 | DIP | 24 | ||
|
SN74S475N
Texas Instruments
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | OTP ROM | 1 | 4000 | 512 words | ASYNCHRONOUS | PARALLEL | 155 µA | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.32.00.71 | DIP, DIP24,.6 | |||||||||||||
|
DM74S475AJ/B+
Texas Instruments
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 45 ns | OTP ROM | 512 | 512 words | 170 µA | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.32.00.71 | DIP, DIP24,.6 | |||||||||||||||
|
SN74S475NP1
Texas Instruments
|
Check for Price | No | Obsolete | 8.192 kbit | 4 | 2KX4 | OTP ROM | 1 | 2000 | 512 words | ASYNCHRONOUS | PARALLEL | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.32.00.71 | DIP, DIP24,.6 | ||||||||||||||||
|
DM74S475J/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 65 ns | OTP ROM | 512 | 512 words | 170 µA | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.32.00.71 | DIP, DIP24,.6 |