Filter Your Search
1 - 7 of 7 results
|
74S20DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 5 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 18 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
74S20DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 18 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74S20DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 5 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 18 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
74S20DCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 8 ns | 8 ns | 2 | 4 | NO | DIP | 50 pF | NO | S | NAND GATE | TTL | LG_MAX | 20 mA | 18 mA | 5.25 V | 4.75 V | R-GDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||
|
74S20DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 5 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 18 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-14 | compliant | 8542.39.00.01 | ||||||||||||||||
|
74S20DC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NAND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
74S20DC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 18 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |