Parametric results for: 74S174PC under FF/Latches

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 74s174pc
Select parts from the table below to compare.
Compare
Compare
74S174PC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 17 ns 1 6 NO DIP POSITIVE EDGE S D FLIP-FLOP TTL 75 MHz TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP PLASTIC, DIP-16 16 unknown 8542.39.00.01
74S174PCQR
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 5 V 21 ns 21 ns 1 6 NO DIP 65 MHz 50 pF POSITIVE EDGE S D FLIP-FLOP TTL 65 MHz 20 mA TRUE 144 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 620 µm 18.35 mm FAIRCHILD SEMICONDUCTOR CORP DIP-16 compliant 8542.39.00.01
74S174PC
National Semiconductor Corporation
Check for Price No Obsolete 5 V 21 ns 21 ns 1 6 NO DIP 65 MHz 50 pF POSITIVE EDGE S D FLIP-FLOP TTL 65 MHz 20 mA TRUE 144 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 620 µm 18.35 mm NATIONAL SEMICONDUCTOR CORP DIP-16 unknown 8542.39.00.01
74S174PC
Texas Instruments
Check for Price No Obsolete 5 V 21 ns 21 ns 1 6 NO DIP 65 MHz 50 pF POSITIVE EDGE S D FLIP-FLOP TTL 65 MHz 20 mA TRUE 144 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 620 µm 18.35 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
74S174PCQM
Rochester Electronics LLC
Check for Price Active 5 V 21 ns 21 ns 1 6 NO DIP 65 MHz 50 pF POSITIVE EDGE S D FLIP-FLOP TTL 65 MHz 20 mA TRUE 144 mA 5.25 V 4.75 V R-PDIP-T16 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 620 µm 18.35 mm ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
74S174PCQM
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 5 V 21 ns 21 ns 1 6 NO DIP 65 MHz 50 pF POSITIVE EDGE S D FLIP-FLOP TTL 65 MHz 20 mA TRUE 144 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 620 µm 18.35 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01