Filter Your Search
1 - 6 of 6 results
|
74S135FC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 13.5 ns | 13.5 ns | 2 | 3 | YES | DFP | NO | S | XOR/XNOR GATE | TTL | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.66 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||||
|
74S135FC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | 13.5 ns | 2 | 3 | YES | DFP | NO | S | XOR/XNOR GATE | TTL | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.66 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||
|
74S135FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 13.5 ns | 13.5 ns | 2 | 3 | YES | DFP | NO | S | XOR/XNOR GATE | TTL | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F16 | e0 | 2A | 70 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.66 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||
|
74S135FC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | 13.5 ns | 2 | 3 | YES | DFP | NO | S | XOR/XNOR GATE | TTL | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.66 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||
|
74S135FC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13.5 ns | 13.5 ns | 2 | 3 | YES | DFP | NO | S | XOR/XNOR GATE | TTL | 99 mA | 5.25 V | 4.75 V | R-GDFP-F16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.66 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||
|
74S135FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 13.5 ns | 13.5 ns | 2 | 3 | YES | DFP | NO | S | XOR/XNOR GATE | TTL | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.66 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 |