Filter Your Search
1 - 2 of 2 results
|
74LVXZ161284MTX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 14 | 13 | 44 ns | LINE TRANSCEIVER | NO | IEEE 1284 | 13 | 44 ns | 3.6 V | 3 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, | 48 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
74LVXZ161284MTX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 14 | 13 | 44 ns | LINE TRANSCEIVER | NO | IEEE 1284 | 13 | 44 ns | 3.6 V | 3 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 6.10 MM, MO-153, TSSOP-48 | 48 | unknown |