Filter Your Search
1 - 1 of 1 results
|
74LVX20TTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 16.4 ns | 11 ns | 2 | 4 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | NAND GATE | CMOS | 4 mA | 3.6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 |