Filter Your Search
1 - 4 of 4 results
|
74LVX174MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 21 ns | 14.5 ns | 1 | 6 | YES | SOP | 55 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 95 MHz | 4 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
74LVX174MX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 14.5 ns | 14.5 ns | 1 | 6 | YES | SOP | 55 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | 55 MHz | 4 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-16 | compliant | |||||||||
|
74LVX174MX
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 14.5 ns | 14.5 ns | 1 | 6 | YES | SOP | 55 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | 55 MHz | 4 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||
|
74LVX174MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | 21 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 95 MHz | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |