Filter Your Search
1 - 3 of 3 results
|
74LVX08SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 17 ns | 12 ns | 4 | 2 | YES | SOP | 50 pF | NO | LV/LV-A/LVX/H | AND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | 14 | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||
|
74LVX08SJX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 12 ns | 4 | 2 | YES | SOP | 50 pF | LV/LV-A/LVX/H | AND GATE | CMOS | INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
74LVX08SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 12 ns | 4 | 2 | YES | SOP | 50 pF | LV/LV-A/LVX/H | AND GATE | CMOS | INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | unknown | 8542.39.00.01 |