Filter Your Search
1 - 10 of 37 results
|
74LVX08MTCX
onsemi
|
$0.2438 | Yes | Active | 2.7 V | 17 ns | 12 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | AND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||||
|
74LVX08M
onsemi
|
$0.2460 | Yes | Obsolete | 2.7 V | 17 ns | 12 ns | 4 | 2 | YES | SOP | 50 pF | NO | LV/LV-A/LVX/H | AND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
74LVX08MX
onsemi
|
$0.2835 | Yes | Active | 2.7 V | 17 ns | 12 ns | 4 | 2 | YES | SOP | 50 pF | NO | LV/LV-A/LVX/H | AND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | |||||||
|
MC74LVX08MELG
onsemi
|
$0.6133 | Yes | Obsolete | 2.7 V | 17 ns | 12 ns | 4 | 2 | YES | SOP | 50 pF | NO | LV/LV-A/LVX/H | AND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | EIAJ, LEAD FREE, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||
|
74LVX08MSCX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 8.5 ns | 4 | 2 | YES | LSSOP | LV/LV-A/LVX/H | AND GATE | CMOS | INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | LSSOP, | unknown | 8542.39.00.01 | SSOP | 14 | ||||||||||||||||||
|
74LVX08MTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | 17 ns | 4 | 2 | YES | TSSOP | LV/LV-A/LVX/H | AND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | TSSOP | 14 | ||||||||||||||
|
74LVX08M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.7 V | 17 ns | 12 ns | 4 | 2 | YES | SOP | 50 pF | NO | LV/LV-A/LVX/H | AND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | compliant | 8542.39.00.01 | SOIC | 14 | EAR99 | |||||
|
74LVX08MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 17 ns | 12 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | AND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | compliant | 8542.39.00.01 | TSSOP | 14 | |||||||||
|
MC74LVX08M
Motorola Mobility LLC
|
Check for Price | Transferred | 3.3 V | 17 ns | 12 ns | 4 | 2 | YES | SOP | 50 pF | NO | LV/LV-A/LVX/H | AND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MOTOROLA INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||
|
74LVX08MTC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 12 ns | 12 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | AND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | 4.40 MM, PLASTIC, TSSOP-14 | compliant |