Filter Your Search
1 - 1 of 1 results
|
74LVX04MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 16 ns | 11 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 |