Filter Your Search
1 - 10 of 35 results
|
74LVX04MTC
onsemi
|
$0.1516 | Yes | Obsolete | 2.7 V | 16 ns | 11 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 WB | 4.40 MM, MO-153AB, TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||||
|
74LVX04M
onsemi
|
$0.1990 | Yes | Obsolete | 2.7 V | 16 ns | 11 ns | 6 | 1 | YES | SOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | 0.150 INCH, MS-012, SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | |||||||
|
74LVX04MX
onsemi
|
$0.2219 | Yes | End Of Life | 2.7 V | 16 ns | 11 ns | 6 | 1 | YES | SOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | 0.150 INCH, MS-012, SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | ||||||
|
74LVX04MTCX
onsemi
|
$0.3057 | Yes | Active | 2.7 V | 16 ns | 11 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 WB | 4.40 MM, MO-153AB, TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
MC74LVX04MG
onsemi
|
$0.6133 | Yes | Obsolete | 2.7 V | 16 ns | 11 ns | 6 | 1 | YES | SOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, LEAD FREE, SOIC-14 | unknown | 8542.39.00.01 | 14 | |||||||
|
74LVX04MTC
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 11 ns | 11 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | 14 | |||||||||||
|
74LVX04M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 11 ns | 11 ns | 6 | 1 | YES | SOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | 8542.39.00.01 | ||||||||||||
|
MC74LVX04MR2
Motorola Mobility LLC
|
Check for Price | Transferred | 16 ns | 6 | 1 | YES | SOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MOTOROLA INC | SOIC | SOP, | unknown | 8542.39.00.01 | 14 | |||||||||||||||||||
|
MC74LVX04MR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 16 ns | 6 | 1 | YES | SOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74LVX04MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.7 V | 16 ns | 11 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153AB, TSSOP-14 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | 8542.39.00.01 | 14 | EAR99 |