Filter Your Search
1 - 10 of 10 results
Select Parts | Part Number |
---|
|
74LVU04DB,112
NXP Semiconductors
|
||
|
74LVU04DB-T
Philips Semiconductors
|
||
|
N74LVU04DB-T
NXP Semiconductors
|
||
|
74LVU04DB
NXP Semiconductors
|
||
|
SN74LVU04DB
Texas Instruments
|
||
|
74LVU04DB
Philips Semiconductors
|
||
|
N74LVU04DB
NXP Semiconductors
|
||
|
SN74LVU04DBLE
Texas Instruments
|
||
|
74LVU04DB-T
NXP Semiconductors
|
||
|
74LVU04DB,118
NXP Semiconductors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions | Number of Inputs |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Schmitt Trigger
|
Family |
Logic IC Type
|
Technology |
Max I(ol)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
HTS Code
|
Yes | Obsolete | 3.3 V | 17 ns | 10 ns | 6 | 1 | YES | SSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | ||
Yes | Transferred | 3.3 V | 10 ns | YES | SSOP | 50 pF | NO | INVERTER | CMOS | 6 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||
Obsolete | 3.3 V | 10 ns | 6 | 1 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||
Yes | Yes | Obsolete | 3.3 V | 17 ns | 10 ns | 6 | 1 | YES | SSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | unknown | 8542.39.00.01 | |||
Obsolete | 3.3 V | 6 | 1 | YES | SSOP | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
Yes | Transferred | 3.3 V | 10 ns | YES | SSOP | 50 pF | NO | INVERTER | CMOS | 6 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||
Obsolete | 3.3 V | 10 ns | 6 | 1 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||
No | No | Obsolete | 3.3 V | 13 ns | 13 ns | 6 | 1 | YES | SSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||
Yes | Obsolete | 3.3 V | 17 ns | 10 ns | 6 | 1 | YES | SSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | unknown | 8542.39.00.01 | |||
Yes | Obsolete | 3.3 V | 17 ns | 10 ns | 6 | 1 | YES | SSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 |
|
74LVU04DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 17 ns | 10 ns | 6 | 1 | YES | SSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | |||
|
74LVU04DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10 ns | YES | SSOP | 50 pF | NO | INVERTER | CMOS | 6 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74LVU04DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 10 ns | 6 | 1 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74LVU04DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 17 ns | 10 ns | 6 | 1 | YES | SSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | unknown | 8542.39.00.01 | ||||
|
SN74LVU04DB
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 6 | 1 | YES | SSOP | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74LVU04DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10 ns | YES | SSOP | 50 pF | NO | INVERTER | CMOS | 6 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74LVU04DB
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 10 ns | 6 | 1 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LVU04DBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 13 ns | 13 ns | 6 | 1 | YES | SSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||
|
74LVU04DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 17 ns | 10 ns | 6 | 1 | YES | SSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | unknown | 8542.39.00.01 | ||||
|
74LVU04DB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 17 ns | 10 ns | 6 | 1 | YES | SSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 |