Filter Your Search
1 - 3 of 3 results
|
74LVU04BQ,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 17 ns | 10 ns | 6 | 1 | YES | HVQCCN | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 | |||
|
74LVU04BQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 17 ns | 10 ns | 6 | 1 | YES | HVQCCN | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | 14 | compliant | 8542.39.00.01 | |||
|
74LVU04BQ-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 17 ns | 10 ns | 6 | 1 | YES | QCCN | 50 pF | NO | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER | TR | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QCCN, LCC14,.1X.12,20 | unknown | 8542.39.00.01 |