Filter Your Search
1 - 2 of 2 results
|
74LVTH2245DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.3 ns | 4.6 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | COMMON CONTROL | 12 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, SSOP20,.3 | 20 | SOT339-1 | compliant | 8542.39.00.01 | ||||
|
74LVTH2245DB,118
Nexperia
|
Check for Price | Active | 3.3 V | 4.9 ns | 1 | 8 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP2 | SSOP, | 20 | SOT339-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia |