Filter Your Search
1 - 3 of 3 results
|
74LVTH16646MEAX
onsemi
|
Check for Price | Yes | No | Obsolete | 3.3 V | 5.9 ns | 2 | 8 | YES | SSOP | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; CAN BE OPERATED AS ONE FUNCTION WITH 16 BITS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 18.42 mm | ONSEMI | SSOP-56 | MS56A | compliant | onsemi | |||||||||||||||||
|
74LVTH16646MEAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.9 ns | 4.6 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MO-118, SSOP-56 | 56LD, SSOP, JEDEC MO-118, 7.6MM WIDE | compliant | SSOP | 56 | EAR99 | 8542.39.00.01 | |||
|
SN74LVTH16646MEAX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 5.8 ns | 2 | 8 | YES | SSOP | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP, | unknown | SSOP | 56 | 8542.39.00.01 |