Filter Your Search
1 - 3 of 3 results
![]() |
74LVTH16543MTDX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 5.8 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 56 | unknown | |||||||||
![]() |
74LVTH16543MTDX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 5.8 ns | 4.4 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | 8542.39.00.01 | |||||
![]() |
74LVTH16543MTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 5.8 ns | 4.4 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 6.10 MM, MO-153, TSSOP-56 | 56 | unknown | 8542.39.00.01 |