Filter Your Search
1 - 5 of 5 results
|
74LVTH162244MTD
onsemi
|
$0.6073 | Yes | End Of Life | 3.3 V | 4.8 ns | 4 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ONSEMI | TSSOP-48 | 948BQ | compliant | 8542.39.00.01 | onsemi | |||||||
|
74LVTH162244MTDX
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 4.8 ns | 4 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 6.10 MM, MO-153ED, TSSOP-48 | compliant | TSSOP | 48 | |||||||||
|
74LVTH162244MTD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4.8 ns | 4 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 6.10 MM, MO-153ED, TSSOP-48 | 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | compliant | 8542.39.00.01 | TSSOP | 48 | EAR99 | ||||
|
74LVTH162244MTD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 4.8 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | TSSOP | 48 | |||||||||||
|
74LVTH162244MTD_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 4.8 ns | 4 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | compliant | 8542.39.00.01 | TSSOP | 48 |