Parametric results for: 74LVTH125MTCX under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 74lvth125mtcx
Select parts from the table below to compare.
Compare
Compare
74LVTH125MTCX
onsemi
$0.2653 Yes Obsolete 3.3 V 4.9 ns 3.9 ns 4 1 YES TSSOP 50 pF 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 WB 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 948G compliant 8542.39.00.01 onsemi
74LVTH125MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3.3 V 4.9 ns 3.9 ns 4 1 YES TSSOP 50 pF 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE compliant 8542.39.00.01 14 EAR99
74LVTH125MTCX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 4.9 ns 3.9 ns 4 1 YES TSSOP 50 pF 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP14,.25 compliant 8542.39.00.01 14
74LVTH125MTCX
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 4.9 ns 4 1 YES TSSOP 3-STATE LVT BUS DRIVER BICMOS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, unknown 14