Filter Your Search
1 - 2 of 2 results
|
74LVT74PWDH-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 5 ns | 2 | 1 | YES | TSSOP | 50 pF | POSITIVE EDGE | LVT | D FLIP-FLOP | BICMOS | 150 MHz | COMPLEMENTARY | 1 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 14 | unknown | 8542.39.00.01 | ||
|
N74LVT74PWDH-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 5 ns | 2 | 1 | YES | TSSOP | 50 pF | POSITIVE EDGE | LVT | D FLIP-FLOP | BICMOS | 150 MHz | COMPLEMENTARY | 1 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 |