Filter Your Search
1 - 1 of 1 results
|
74LVT543D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 7.3 ns | 4.7 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 32 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP24,.4 | 24 | SOT137-1 | compliant | 8542.39.00.01 |