Parametric results for: 74LVT373SJX under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 74lvt373sjx
Select parts from the table below to compare.
Compare
Compare
74LVT373SJX
onsemi
Check for Price Yes No Obsolete 3.3 V 5 ns 1 8 YES SOP 3-STATE LVT BUS DRIVER BICMOS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 12.6 mm ONSEMI SOP-20 M20D compliant
74LVT373SJX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 3.3 V 5 ns 4.5 ns 1 8 YES SOP 3-STATE LVT BUS DRIVER BICMOS 64 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 12.6 mm FAIRCHILD SEMICONDUCTOR CORP 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE compliant SOP 20 EAR99 8542.39.00.01
74LVT373SJX
Texas Instruments
Check for Price Transferred 3.3 V 1 8 YES SOP 3-STATE LVT BUS DRIVER BICMOS 5V TOLERANT INPUTS & OUTPUTS; BUS HOLD I... more 2 TRUE 12 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.108 mm 5.3 mm 12.6 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01
74LVT373SJX
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 5 ns 1 8 YES SOP 3-STATE LVT BUS DRIVER BICMOS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 e3 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 12.6 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 20
74LVT373SJX
National Semiconductor Corporation
Check for Price Transferred 3.3 V 1 8 YES SOP 3-STATE LVT BUS DRIVER BICMOS 5V TOLERANT INPUTS & OUTPUTS; BUS HOLD I... more 2 TRUE 12 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.108 mm 5.3 mm 12.6 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-20 unknown