Parametric results for: 74LVT245MSAX_NL under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74lvt245msaxnl
Select parts from the table below to compare.
Compare
Compare
74LVT245MSAX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 4 ns 3.6 ns 1 8 YES SSOP 50 pF BIDIRECTIONAL 3-STATE LVT BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 64 mA 2 TRUE 16.5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 2.05 mm 5.3 mm 7.2 mm FAIRCHILD SEMICONDUCTOR CORP SSOP SSOP, SSOP20,.3 20 compliant 8542.39.00.01